FA274CL | LEDmaxx

LED lamp, E27, 4 W, 470 lm, 240 V (DC), 240 V (AC), 2700 K, clear, warm white, E, FA274CL

Order No.: 07N6013
EAN: 4260272177565
MPN:
FA274CL
FA274CL LEDmaxx Light Bulbs, Lamps Image 1
FA274CL LEDmaxx Light Bulbs, Lamps Image 2
Image may differ
Unit Price (€ / pc.)
2.9750 € *
Available: 9 pcs.
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.6894 €
50 pcs.
2.5109 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Filament Bulb, FA274CL, LEDmaxx

This LED Filament Bulb with 4W power and 470 lumens is a standard light bulb that provides a cozy and pleasant warm white light at 2700K. With its clear glass design and classic shape, it is one of the top sellers, ideal for everyday use in living spaces. This bulb combines high energy efficiency with a long lifespan, making it a popular choice for various lighting applications.

Technical specifications
Filter Property Value
Power 4 W
Product type LED
Version clear
Design pear form
Socket version E27
Luminous flux 470 lm
Rated voltage (DC) 240 V
Rated voltage (AC) 240 V
Colour temperature 2700 K
Energy efficiency class E
average nominal life 15000 h
Dimmable No
Colour of the LED warm white
diameter 60 mm
Length 108 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes