ML5W65V2 | LEDmaxx
LED modul, with lens, 5 W, 400 lm, 230 V, 6500 K, cool white, ML5W65V2
Order No.: 07N6030
EAN: 4251351805714
MPN:
ML5W65V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5696 € *
Available: 10 pcs.
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.1412 €
50 pcs.
3.8556 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Module, ML5W65V2, LEDmaxx
The LED Module with 5W power and 400 lumens delivers bright daylight white light (6500K) and is perfectly suited for use in LEDmaxx mounting rings. The integrated lens ensures focused and even light distribution. With a low installation depth and direct connection to 230V, installation is quick and easy. Ideal for sales areas or showrooms where clear and glare-free lighting is essential.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED modul | |
| Version | with lens | |
| Power | 5 W | |
| Luminous flux | 400 lm | |
| Rated voltage | 230 V | |
| Colour temperature | 6500 K | |
| Colour | cool white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |