ML5W65DV2 | LEDmaxx
LED module, 5 W, 400 lm, 230 V, 6500K, dimmable
Order No.: 07N6027
EAN: 4251351806841
MPN:
ML5W65DV2
Unit Price (€ / pc.)
5.9381 € *
Available: 10 pcs.
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.3788 €
50 pcs.
5.0099 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Module, ML5W65DV2, LEDmaxx
The LED Module with 5W power, equivalent to 40W, delivers 400 lumens of daylight white light (6500K) and is perfectly suited for use in LEDmaxx mounting rings. The integrated lens ensures focused and even light distribution, while the dimmable feature allows you to adjust the brightness as needed. With a low installation depth and direct connection to 230V, installation is quick and easy. Ideal for sales areas or showrooms where clear and glare-free lighting is essential.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED modul | |
| Power | 5 W | |
| Luminous flux | 400 lm | |
| Rated voltage | 230 V | |
| Colour temperature | 6500 K | |
| Colour | cool white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |