ML5W40DV2 | LEDmaxx
LED modul, dimmable, 5 W, 400 lm, 230 V, 4000 K, neutral white, ML5W40DV2
Order No.: 07N6026
EAN: 4251351807374
MPN:
ML5W40DV2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Available: 9 pcs.
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.3788 €
50 pcs.
5.0099 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Module, ML5W40DV2, LEDmaxx
The LED Module with 5W power and 400 lumens provides clear neutral white light (4000K) and is ideal for use in LEDmaxx mounting rings. The integrated lens ensures focused and even light distribution, while the dimmable feature allows you to adjust the brightness as needed. With a low installation depth and direct connection to 230V, installation is quick and easy, making this module perfect for workplaces or commercial Areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED modul | |
| Version | dimmable | |
| Power | 5 W | |
| Luminous flux | 400 lm | |
| Rated voltage | 230 V | |
| Colour temperature | 4000 K | |
| Colour | neutral white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |