ML5W40V2 | LEDmaxx
LED module, 5 W, 400 lm, 230 V, 4000K, with lens
Order No.: 07N6029
EAN: 4251351805707
MPN:
ML5W40V2
Unit Price (€ / pc.)
4.5696 € *
Available: 1 pcs.
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.1412 €
50 pcs.
3.8556 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Module, ML5W40V2, LEDmaxx
The LED Module with 5W power and 400 lumens provides clear neutral white light (4000K) and is perfectly suited for use in LEDmaxx mounting rings. The integrated lens focuses and evenly distributes the light, while the low installation depth and direct connection to 230V make installation quick and easy. Ideal for workplaces or commercial areas where efficient and glare-free lighting is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED modul | |
| Power | 5 W | |
| Luminous flux | 400 lm | |
| Rated voltage | 230 V | |
| Colour temperature | 4000 K | |
| Colour | neutral white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054239 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |