ML5W30V2 | LEDmaxx

LED module, 5 W, 400 lm, 230 V, 3000K, with lens

Order No.: 07N6028
EAN: 4251351806407
MPN:
ML5W30V2
ML5W30V2 LEDmaxx LED Modules Image 1
ML5W30V2 LEDmaxx LED Modules Image 2
Image may differ
Unit Price (€ / pc.)
4.5696 € *
Available: 6 pcs.
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.1412 €
50 pcs.
3.8556 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale

LED Module, ML5W30V2, LEDmaxx

The LED Module with 5W power and 400 lumens emits a pleasant warm white light (3000K) and is perfectly suited for use in LEDmaxx mounting rings. The integrated lens focuses and evenly distributes the light, while the low installation depth and direct connection to 230V make installation quick and easy. Ideal for residential spaces where glare-free and efficient lighting is needed.

Technical specifications
Filter Property Value
Version LED modul
Power 5 W
Luminous flux 400 lm
Rated voltage 230 V
Colour temperature 3000 K
Colour warm white
Logistics
Property Value
Country of origin CN
Customs tariff number 94054239
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes