ML5W30DV2 | LEDmaxx
LED module, 5 W, 400 lm, 230 V, 3000K, dimmable
Order No.: 07N6025
EAN: 4251351805721
MPN:
ML5W30DV2
Unit Price (€ / pc.)
5.9381 € *
Available: 10 pcs.
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.3788 €
50 pcs.
5.0099 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Module, ML5W30DV2, LEDmaxx
The LED Module with 5W power and 400 lumens emits a pleasant warm white light (3000K) and is ideal for use in LEDmaxx mounting rings. The integrated lens focuses and evenly distributes the light, while the dimmable feature allows you to adjust the brightness as needed. With a low installation depth and direct connection to 230V, installation is quick and easy, making this module perfect for residential spaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED modul | |
| Power | 5 W | |
| Luminous flux | 400 lm | |
| Rated voltage | 230 V | |
| Colour temperature | 3000 K | |
| Colour | warm white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054239 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |