P9R CORE LEP | LEDLENSER
Flashlight, with laser power, 1300 m, 1000 lm, IP68, L 176 mm, LEDLENSER P-Serie P9R CORE LEP
NCNR (non cancelable / non returnable)
Flashlight, P9R CORE LEP, LEDLENSER
The P9R Core LEP torch is the perfect choice. Whether you’re a professional in search of top-tier equipment or an outdoor enthusiast seeking adventure, this torch will illuminate your path and ensure you’re prepared for whatever the darkness throws at you. There is no need to decide between a highly focused white light with an extreme beam range or uniform flood illumination for close range, the P9R Core LEP offers both and is ideal for Search and Rescue teams, Police, Farmers and Anglers.
Features
- Laser Excited Phosphor Technology creates a highly focused white light with an extreme beam range
- White and red light for homogeneous illumination at close range
- Intuitive mode switch for direct access to light functions
- Hard-anodized housing material for added protection against wear and corrosion, high dust and water protection (IP68)
- Convenient charging of the battery via Magnetic Charge System
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with laser power | |
| Illuminant type | LED | |
| Suitable for | extreme range | |
| Reach | 1300 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Degree of protection (IP) | IP68 | |
| Shell Material | aluminum alloy | |
| diameter | 41 mm | |
| Length | 176 mm | |
| Luminous flux | 1000 lm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |