P6R CORE QC | LEDLENSER
Flashlight, 335 m, 270 lm, IP54, L 157 mm, LEDLENSER P-Serie P6R CORE QC
NCNR (non cancelable / non returnable)
Flashlight, P6R CORE QC, LEDLENSER
The P6R Core QC (quad colour) RGB (red, green, blue) offers focusable light with four different colour options makes it a critical piece of gear for hunters, anglers and photographers. It is easy to switch from the standard white light to the red light (e.g., for glare-free night vision), green light (e.g., for wildlife observation) or blue light (e.g., for tracking) with a maximum runtime of up to 120 hours. Alternatively, the multi-colour strobe can be activated with flashes of light in each of the four colours emitted sequentially, perfect for emergency situations.
Features
- Continuously focusable in every single color thanks to the Advanced Focus System
- The rotary switch can be used to change between colors even during operation
- Multicolor Strobe colored light flashes with irritating glare effect for emergencies
- Easily rechargeable via Micro-USB (charging cable included)
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Illuminant type | LED | |
| Luminous flux | 270 lm | |
| Reach | 335 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Degree of protection (IP) | IP54 | |
| Shell Material | aluminum alloy | |
| diameter | 42 mm | |
| Length | 157 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |