MT14 | LEDLENSER

Flashlight, USB 3.0, 320 m, 1000 lm, IP65, L 151 mm, LEDLENSER P-Serie MT14

Order No.: 19L9486
EAN: 4058205007535
MPN:
MT14
500844
Series: P-Serie
MT14 LEDLENSER Torches Image 1
MT14 LEDLENSER Torches Image 2
MT14 LEDLENSER Torches Image 3
MT14 LEDLENSER Torches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.0306 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
102.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
102.0306 €

Flashlight, MT14, LEDLENSER

The light illuminates the darkest forest. The battery lasts for the longest camping, hunting or fishing trip. The MT14 also sits particularly well in your hand and the front switch allows it to be easily used with one hand. Charging it via USB 3.0 is also easy. Thanks to its quick charge feature, you save a huge amount of time.

Features

    • Easy to operate - fast switching and focusing with only one hand
    • Everything under control - Battery and charge indicator
    • Very long operational time - Up to 192 hours in the lowest setting
    • Very good lighting performance - Up to 320 meters beam distance
    • Eco-friendly and convenient - rechargeable via USB 3.0#
Technical specifications
Filter Property Value
Product type flashlight
Version USB 3.0
Illuminant type LED
Suitable for camping, hunting, or fishing trip
Reach 320 m
Rechargeable Yes
Explosion Safe No
Batteries Li-ion 3.7 V
Degree of protection (IP) IP65
Shell Material aluminum alloy
diameter 39 mm
Length 151 mm
Luminous flux 1000 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes