MT10 | LEDLENSER
Flashlight, USB 3.0, 180 m, 1000 lm, IP54, L 128 mm, LEDLENSER P-Serie MT10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.7177 € *
Standard delivery time from the manufacturer is: 1 Week
Flashlight, MT10, LEDLENSER
This very compact but strong flashflight easily fits nature in your bag. It can be easily operated with its front switch and charged anywhere in the world via Micro-USB - easy as pie. Thanks to its practical pocket clip, the MT10 doesn’t need to hide in your backpack.
Features
- Easy to operate - fast switching and focusing with only one hand
- Eco-friendly and convenient - rechargeable via Micro-USB
- Everything under control - Battery and charge indicator
- Individual adaptation of the headlamp to the current usage situation - thanks to the Smart Light Technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | USB 3.0 | |
| Illuminant type | LED | |
| Luminous flux | 1000 lm | |
| Reach | 180 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.6 V | |
| Degree of protection (IP) | IP54 | |
| Shell Material | aluminum alloy | |
| diameter | 32 mm | |
| Length | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |