HF8R WORK GELB | LEDLENSER
Headlamp, dimmable, 210 m, 1600 lm, IP68, LEDLENSER HF-SERIE HF8R WORK GELB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.8001 € *
Standard delivery time from the manufacturer is: 1 Week
Headlamp, HF8R WORK GELB, LEDLENSER
The HF8R WORK rechargeable head torch is the robust flagship model for working in the dark over extended periods of time. Three brightness levels plus a 1600 lumen Boost are complimented with a red front light to protect night vision. It is further enhanced with a high Colour Rendering Index (CRI) - ideal for those that need to see colours more accurately.
Features
- Powerful headlamp with red front light and innovative Digital Advanced Focus System
- Extremely powerful battery
- Protective elements at the front; suitable for continuous immersion in water (IP68)
- Extensive scope of supply for various mounting options and applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | dimmable | |
| Illuminant type | LED | |
| Reach | 210 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP68 | |
| Shell Material | aluminum alloy/PC | |
| Luminous flux | 1600 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |