HF6R WORK GELB | LEDLENSER
Headlamp, with three brightness levels, 160 m, 800 lm, IP68, LEDLENSER HF-SERIE HF6R WORK GELB
NCNR (non cancelable / non returnable)
Headlamp, HF6R WORK GELB, LEDLENSER
The HF6R Work is a slim headlamp for regular industrial and trade applications. It comes with a high-quality aluminum housing, three brightness levels and a red front light. Apart from that, the HF6R Work is equipped with a high color rendering index for close-range work. Thanks to our patent-pending Digital Advanced Focus System, the HF6R Work allows virtually seamless focusing. The digital AFS can be used intuitively via Focus Wheel. Protective elements at the front prepare the lamp for demanding applications - thanks to its powerful battery, you can use the HF6R Work for up to eight hours at mid-intensity. You can easily charge the integrated battery via Magnetic Charge System.
Features
- Slim, rechargeable headlamp with three brightness levels as well as red front light
- Virtually seamless focusing thanks to our patent-pending Digital Advanced Focus System; intuitive-to-use Focus Wheel
- Protective elements at the front for high impact resistance; suitable for continuous immersion in water (IP68)
- Flexible thanks to rubberized headband and additional helmet mount and wall holder
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | with three brightness levels | |
| Illuminant type | LED | |
| Luminous flux | 800 lm | |
| Reach | 160 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP68 | |
| Shell Material | aluminum alloy/PC |
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |