HF8R CORE TEAL GREEN | LEDLENSER

Headlamp, dimmable, 210 m, 1600 lm, IP68, LEDLENSER HF8R CORE TEAL GREEN

Order No.: 19L9439
EAN: 4058205036665
MPN:
HF8R CORE TEAL GREEN
503090
Series: HF-SERIE
HF8R CORE TEAL GREEN LEDLENSER Torches Image 1
HF8R CORE TEAL GREEN LEDLENSER Torches Image 2
HF8R CORE TEAL GREEN LEDLENSER Torches Image 3
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Headlamp, dimmable, 210 m, 1600 lm, IP68, LEDLENSER HF-SERIE HF8R CORE SCHWARZ
Headlamp, dimmable, 210 m, 1600 lm, IP68, LEDLENSER HF-SERIE HF8R CORE SCHWARZ
Order No.: 19L9436
Manufacturer: LEDLENSER
per pc. 96.9493 € *

Headlamp, HF8R CORE TEAL GREEN, LEDLENSER

The HF8R CORE rechargeable head torch is a powerhouse of performance and class-leading technology. Three brightness levels plus a 1600 lumen Boost are complimented with a red front light to protect night vision. The standout feature is the patent-pending Adaptive Light Beam Technology which, once activated, allows automatic dimming and focusing; making it a hands-free head torch which requires no manual control at all. Seamless spot to flood focusing is delivered by another patent-pending technology, the intuitive Digital Advanced Focus System.

Features

    • Dims and focuses automatically thanks to our Adaptive Light Beam technology; hands-free use
    • Powerful headlamp with red front light and innovative Digital Advanced Focus System
    • Remote control via Ledlenser Connect App (paid upgrade with additional features available)
    • Suitable for continuous immersion in water (IP68)
Technical specifications
Filter Property Value
Product type headlamp
Version dimmable
Illuminant type LED
Reach 210 m
Rechargeable Yes
Explosion Safe No
Batteries Li-ion 3.7 V
Degree of protection (IP) IP68
Shell Material aluminum alloy/PC
Luminous flux 1600 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement