HF4R WORK GELB | LEDLENSER

Headlamp, with three brightness levels, 130 m, 500 lm, IP68, LEDLENSER HF-SERIE HF4R WORK GELB

Order No.: 19L9444
EAN: 4058205031769
MPN:
HF4R WORK GELB
502793
Series: HF-SERIE
HF4R WORK GELB LEDLENSER Torches Image 1
HF4R WORK GELB LEDLENSER Torches Image 2
HF4R WORK GELB LEDLENSER Torches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.9257 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.9257 €

Headlamp, HF4R WORK GELB, LEDLENSER

The HF4R Work is a slim and lightweight basic model for industry and trade. In addition to three brightness levels and a red front light, the HF4R Work is equipped with a high color rendering index for close-range work. The steplessly tilting lamp head provides flexibility. Protective elements at the front prepare the lamp for demanding applications - thanks to its efficient battery, you can use the HF4R Work for up to eight hours at mid-intensity. You can easily charge the integrated battery via Magnetic Charge System.

Features

    • Slim headlamp with three brightness levels as well as red front light
    • Bright and perfectly balanced light pattern; two light sources for short and long-range illumination
    • Protective elements at the front for high impact resistance; suitable for continuous immersion in water (IP68)
    • Mounting option on helmet via rubberized headband or enclosed helmet mount and adapter
Technical specifications
Filter Property Value
Product type headlamp
Version with three brightness levels
Illuminant type LED
Suitable for industry and trade
Reach 130 m
Rechargeable Yes
Explosion Safe No
Batteries Li-ion 3.7 V
Degree of protection (IP) IP68
Shell Material PC
Luminous flux 500 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes