HF4R CORE ROT | LEDLENSER
Headlamp, with three brightness levels, 130 m, 500 lm, IP68, LEDLENSER HF-SERIE HF4R CORE ROT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9987 € *
Standard delivery time from the manufacturer is: 1 Week
Headlamp, HF4R CORE ROT, LEDLENSER
The HF4R Core is a slim and lightweight basic model for everyday use. Its red front light as well as a perfect close and far-range illumination by two light sources make the HF4R Core the ideal headlamp for a camping trip or taking your dog for a walk. The steplessly tilting lamp head provides flexibility, while the slim headband can be individually adjusted. You can easily charge the integrated battery via Magnetic Charge System.
Features
- Slim headlamp with three brightness levels as well as red front light
- Steplessly tilting lamp head
- Bright and perfectly balanced light pattern; two light sources for short and long-range illumination
- Resistant to continuous immersion in water (IP68)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | with three brightness levels | |
| Illuminant type | LED | |
| Suitable for | walking the dog, camping, everyday use | |
| Luminous flux | 500 lm | |
| Reach | 130 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP68 | |
| Shell Material | PC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |