H8R | LEDLENSER

Headlamp, 3 lighting functions, 150 m, 600 lm, IP54, LEDLENSER H-SERIE H8R

Order No.: 19L9489
EAN: 4058205005623
MPN:
H8R
500853
Series: H-SERIE
H8R LEDLENSER Torches Image 1
H8R LEDLENSER Torches Image 2
H8R LEDLENSER Torches Image 3
H8R LEDLENSER Torches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.3254 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
79.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.3254 €

Headlamp, H8R, LEDLENSER

The H8R adjusts perfectly to your head, thanks to its ergonomic design and is easy to handle. That way you always have the best view and even better: the red rear light makes sure you’re being seen by everyone else. And one more highlight: you can simply charge it anywhere in the world via USB.

Features

    • Environment-friendly and comfortable charging
    • More security and visibility - integrated rear light
    • Simple operation - Smart Light Technology: 1 switch, 3 light functions
    • Quick modification of the light cone with just one hand - Rapid Focus
Technical specifications
Filter Property Value
Product type headlamp
Version 3 lighting functions
Illuminant type LED
Suitable for project, hobby
Reach 150 m
Rechargeable Yes
Explosion Safe No
Batteries Li-ion 3.7 V
Degree of protection (IP) IP54
Shell Material PC
diameter 36 mm
Luminous flux 600 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes