H7R.2 | LEDLENSER
Headlamp, USB port, 160 m, 300 lm, IPX6, LEDLENSER H-SERIE H7R.2
NCNR (non cancelable / non returnable)
Headlamp, H7R.2, LEDLENSER
The H7R.2 is a hardworking head torch that offers a high-quality LED lens for wider illumination with up to 300 lumens of light output. It's easily dimmable with the wheel on the rear rechargeable battery pack, dimming down to 5 lumens. Our Advanced Focus System allows you to transition light from a broad flood beam to a sharply focused long-distance beam, and a rear red light provides added visibility. The H7R.2 is a great work or everyday lighting solution for those tasks when you need to keep your hands free.
Features
- Economical and ecological - Rechargeable
- Excellent Ledlenser lighting quality - Brightness, beam distance and lighting duration are ideally coordinated for the energy source
- Dimmable - efficient and continuous adjustable light functions (e.g. dimmable up to 5 lumens)
- Quick modification of the light cone with just one hand - Rapid Focus
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Version | USB port | |
| Illuminant type | LED | |
| Luminous flux | 300 lm | |
| Reach | 160 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IPX6 | |
| Shell Material | aluminum alloy | |
| diameter | 35 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |