H14R.2 | LEDLENSER

Headlamp, USB port, 300 m, 1000 lm, IPX4, LEDLENSER H-SERIE H14R.2

Order No.: 19L9490
EAN: 4029113729932
MPN:
H14R.2
7299-R
Series: H-SERIE
H14R.2 LEDLENSER Torches Image 1
H14R.2 LEDLENSER Torches Image 2
H14R.2 LEDLENSER Torches Image 3
H14R.2 LEDLENSER Torches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
146.251 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
146.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
146.251 €

Headlamp, H14R.2, LEDLENSER

The rechargeable H14R.2 is a 1000 lumens powerhouse head torch with quick and easy light dimming via a rotation wheel on the rear battery box. The Advanced Focus System allows you to focus the light beam as a spot or flood, without losing quality of light, while the 4 programmable light modes let you shine the right light where you need it most. Stay visible from all angles with a rear red light and rest assured it won't accidentally turn on and lose power thanks to its transportation lock.

Features

    • Ready for the extreme - runs with exchangeable or normal battery
    • Individual headlamp adaptation to the current usage situation - Smart Light Technology
    • Quick modification of the light cone with just one hand - Rapid Focus
    • More security and visibility - rear light with two functions and battery indicator
Technical specifications
Filter Property Value
Product type headlamp
Version USB port
Illuminant type LED
Reach 300 m
Rechargeable Yes
Explosion Safe No
Batteries Li-ion 3.7 V
Degree of protection (IP) IPX4
Shell Material aluminum alloy
diameter 37 mm
Luminous flux 1000 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes