EX7R | LEDLENSER
Flashlight, explosion safe, 140 m, 220 lm, IP68, L 161 mm, LEDLENSER EX-SERIE EX7R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.702 € *
Standard delivery time from the manufacturer is: 1 Week
Flashlight, EX7R, LEDLENSER
This light offers effortless operation with the extra-large magnetic switch. It is designed for safety in highly flammable Ex-Zone 1/21 environments for those working around explosive gases, vapours, or dust and features the patented Advanced Focus System and a battery life of up to 45 hours.
Features
- Rechargeable via charging cradle
- Magnetic Switch for easy operation with gloves and protective equipment
- Suitable for the highest gas and dust groups (IIC/IIIC)
- Extreme dust and water protection (IP68)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Illuminant type | LED | |
| Suitable for | highest gas/dust groups (IIC/IIIC) | |
| Reach | 140 m | |
| Rechargeable | Yes | |
| Explosion Safe | Yes | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP68 | |
| Shell Material | PC | |
| diameter | 41 mm | |
| Length | 161 mm | |
| Luminous flux | 220 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |