EX4 | LEDLENSER
Flashlight, explosion safe, 35 m, 50 lm, IP68, L 140 mm, LEDLENSER EX-SERIE EX4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9019 € *
Available: 1 pcs.
Flashlight, EX4, LEDLENSER
Extremely lightweight, compact and always handy. The EX4 is an intrinsically safe flashlight designed specifically for Ex-Zone 0/20 use so it is a perfect option for explosive environments. At a mere 65 grams it’s easy to forget you’ve got a full-blown flashlight in your pocket, but good to know you have up to 50 lumens within easy reach in tricky situations.
Features
- Extremely lightweigh
- Extremely small and handy
- Battery operated, uses 2x alkaline AAA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Illuminant type | LED | |
| Suitable for | Ex-zone 0/20 | |
| Luminous flux | 50 lm | |
| Reach | 35 m | |
| Rechargeable | No | |
| Explosion Safe | Yes | |
| Batteries | AAA | |
| Degree of protection (IP) | IP68 | |
| Shell Material | PC | |
| diameter | 20 mm | |
| Length | 140 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |