EX7 | LEDLENSER

Flashlight, explosion safe, 120 m, 200 lm, IP66, L 161 mm, LEDLENSER EX-SERIE EX7

Order No.: 19L9449
EAN: 4058205001243
MPN:
EX7
500836
Series: EX-SERIE
EX7 LEDLENSER Torches Image 1
EX7 LEDLENSER Torches Image 2
EX7 LEDLENSER Torches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.7181 € *
Available: 1 pcs.
Total Price:
79.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.7181 €

Flashlight, EX7, LEDLENSER

The extra-large magnetic switch on this light offers effortless operation. It is designed for safety in highly flammable Ex-Zone 0/20 environments for those working around explosive gases, vapours, or dust and features the patented Advanced Focus System and a battery life of up to 45 hours.

Features

    • Magnetic Switch for easy operation with gloves and protective equipment
    • Long battery life (up to 45 hours1 )
    • Suitable for the highest gas and dust groups (IIC/IIIC)
    • Battery operated, uses 3x alkaline AA
Technical specifications
Filter Property Value
Product type flashlight
Illuminant type LED
Suitable for Ex-zone 0/20
Reach 120 m
Rechargeable No
Explosion Safe Yes
Batteries AA
Degree of protection (IP) IP66
Shell Material PC
diameter 41 mm
Length 161 mm
Luminous flux 200 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes