C5R CLASSIC | LEDLENSER
Flashlight, 3 lighting functions, 240 m, 420 lm, IP54, L 117 mm, LEDLENSER P-Serie C5R CLASSIC
NCNR (non cancelable / non returnable)
Flashlight, C5R CLASSIC, LEDLENSER
The rechargeable C5R Classic offers two brightness settings (Power, Low Power) and a Strobe light mode. Delivering up to 420 lumens of light across a range of 240 meters, this pocket friendly torch is great for workplaces, leisure pastimes or home activities such as walking the dog. The rechargeable battery delivers a run time of 15 hours on Low Power, whilst the convenient and efficient Floating Charge System removes the need to take the batteries out of the torch housing for recharging. The patented Advanced Focus System optics enables both flood and spot illumination.
Features
- Long operating time - Up to 15 hours1 in the lowest setting
- Very convenient charging - Quickly to hand with the Floating Charge System
- Simple operation - 3 light functions, 1 end cap switch
- For a long lifetime - Robust metal housing and high-quality gold contacts
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | 3 lighting functions | |
| Illuminant type | LED | |
| Reach | 240 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP54 | |
| Shell Material | aluminum alloy | |
| diameter | 26 mm | |
| Length | 117 mm | |
| Luminous flux | 420 lm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |