C3R CLASSIC | LEDLENSER
Flashlight, with Rapid Focus, 100 m, 140 lm, IP54, L 102 mm, LEDLENSER P-Serie C3R CLASSIC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.1415 € *
Standard delivery time from the manufacturer is: 1 Week
Flashlight, C3R CLASSIC, LEDLENSER
The compact rechargeable C3R CLASSIC torch can produce for its size and weight. At just 10.2 cm long and weighing only 42g, it fits comfortably in any pocket and delivers up to 140 lumens a good 100 metres into the distance. The C3R CLASSIC can also focus the beam for near or distance illumination via its patented Advanced Focus System optics.
Features
- Economical and ecological - Rechargeable
- Long operating time - Up to 6 hours1 in the lowest setting
- Quick modification of the light cone with one hand - Rapid Focus
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with Rapid Focus | |
| Illuminant type | LED | |
| Luminous flux | 140 lm | |
| Reach | 100 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | Li-ion 3.7 V | |
| Degree of protection (IP) | IP54 | |
| Shell Material | aluminum alloy | |
| diameter | 20 mm | |
| Length | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |