POWERBANK FLEX 7 | LEDLENSER
Powerbanks Powerbank Flex 7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3148 € *
Standard delivery time from the manufacturer is: 1 Week
Power bank, POWERBANK FLEX 7, LEDLENSER
The FLEX7 Power Bank offers six functions in a robust and water-resistant housing: power bank, battery charger with charge level indicator, secure battery storage, display for capacity check, double protection against short circuits, fast battery replacement. The Flex7 Powerbank contains two batteries type 18650 (included) for a capacity of 6800 mAh.
Features
- 6-in-1-powerbank for charging mobile devices, also suitable for small devices with very low charging currents
- Suitable for outdoor activities due to water and dust protection IP65 / special USB ports
- Charger with up to 30% shorter charging time (compared to charging in e.g. a Ledlenser P6R Core)
- Included batteries can be used directly in the suitable products, thus no loss of capacity or time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power bank | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 6800 mAh | |
| Length | 109 mm | |
| Width | 47 mm | |
| Height | 27 mm | |
| Usage | mobile phones and tablets |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |