POWERBANK FLEX 3 | LEDLENSER
Powerbanks Powerbank Flex 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3454 € *
Standard delivery time from the manufacturer is: 1 Week
Power bank, POWERBANK FLEX 3, LEDLENSER
The Powerbank Flex3 offers six functions in a robust and water-resistant housing: power bank, battery charger with charge level indicator, secure battery storage, display for capacity check, double protection against short circuits and fast battery replacement. It provides space for a 18650 battery (included) and has a capacity of 3400 mAh.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power bank | |
| Rated voltage | 3.6 V | |
| Nominal capacity | 3400 mAh | |
| Length | 109 mm | |
| Usage | mobile phones and tablets |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |