POWERBANK FLEX 5 | LEDLENSER
Powerbanks Powerbank Flex 5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3319 € *
Standard delivery time from the manufacturer is: 1 Week
Power bank, POWERBANK FLEX 5, LEDLENSER
The FLEX5 Powerbank offers six functions in a robust and water-resistant housing: power bank, battery charger with charge level indicator, secure battery storage, display for capacity check, double protection against short circuits and fast battery replacement. The Flex5 Powerbank contains one battery type 21700 (included) for a capacity of 4500 mAh.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power bank | |
| Rated voltage | 3.7 V | |
| Nominal capacity | 4500 mAh | |
| Length | 103 mm | |
| Width | 41 mm | |
| Height | 28 mm | |
| Usage | mobile phones and tablets |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |