POWERBANK FLEX 10 | LEDLENSER
Powerbanks Powerbank Flex 10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.715 € *
Standard delivery time from the manufacturer is: 1 Week
Power bank, POWERBANK FLEX 10, LEDLENSER
The Flex10 Powerbank offers six functions in a robust and water-resistant housing: powerbank, battery charger with charge level indicator, secure battery storage, display for capacity check, double protection against short circuits and fast battery replacement. The Flex10 Powerbank contains two batteries type 21700 (included) for a capacity of 9000 mAh.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power bank | |
| Rated voltage | 3.7 V | |
| Nominal capacity | 9000 mAh | |
| Length | 120 mm | |
| Width | 54 mm | |
| Height | 29 mm | |
| Usage | mobile phones and tablets |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |