502823 | LEDLENSER
2x 18650 Li-ion Rechargeable Battery Pack_Black
Order No.: 19L9539
EAN: 4058205032148
MPN:
502823
2x 18650 Li-ion recharg. Batt.Pack_Black
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0578 € *
Standard delivery time from the manufacturer is: 1 Week
Li-Ion Rechargeable Battery, 502823, LEDLENSER
This powerful Li-ion battery contains 2 x 18650 batteries internally, with 3.7 V and 18.5 Wh (5000 mAh). It is perfectly suited as a replacement or backup battery for emergencies or long-lasting activities in remote areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | Li-Ion | |
| Suitable for | MH11, NE09R |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |