502596 | LEDLENSER
Li-Ion direct USB rechargeable Battery 3,6 V /880 mAh
Order No.: 19L9528
EAN: 4058205028431
MPN:
502596
Li-Ion USB recharg. Batt. 3,6 V/880 mAh
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.47 € *
Standard delivery time from the manufacturer is: 1 Week
Li-Ion direct USB rechargeable battery, 502596, LEDLENSER
14500 Li-Ion direct USB rechargeable battery 3.6 V / 880 mAh / 3.16 Wh.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | Li-Ion 3.6 V, 880 mAh |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85068080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |