502595 | LEDLENSER
Li-Ion direct USB rechargeable Battery 3,6 V /2500 mAh
Order No.: 19L9527
EAN: 4058205028400
MPN:
502595
Li-Ion USB recharg. Batt. 3,6V/2500mAh
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5152 € *
Available: 2 pcs.
Li-Ion direct USB rechargeable battery, 502595, LEDLENSER
18650 Li-Ion direct USB rechargeable battery 3.6 V / 2500 mAh / 9 Wh.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | Li-Ion 3.6 V, 2500 mAh |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85068080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |