502260 | LEDLENSER
Charging Station Type B_Black_Box
Order No.: 19L9516
EAN: 4058205022897
MPN:
502260
Charging Station Type B_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8647 € *
Available: 3 pcs.
Torch Charging Panel and Wall Mount, 502260, LEDLENSER
The Ledlenser torch is always charged and at hand for the next use. The included magnetic charging cable (length: 120cm) can either be integrated directly into the charging station or used externally.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging station | |
| Version | black | |
| Suitable for | P6R Signature, P7R Signature |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |