502259 | LEDLENSER
Charging Station Type A_Black_Box
Order No.: 19L9515
EAN: 4058205022866
MPN:
502259
Charging Station Type A_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8052 € *
Available: 1 pcs.
Torch Charging Panel and Wall Mount, 502259, LEDLENSER
The Ledlenser torch is always charged and at hand for the next use. The included magnetic charging cable (length: 120cm) can either be integrated directly into the Ledlenser 5 Station Charging Pane or used externally mounted to a wall by itself.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging station | |
| Version | black | |
| Suitable for | P5R Core |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |