502250 | LEDLENSER
Lamp Adapter Type C_Black_Box
Order No.: 19L9510
EAN: 4058205022590
MPN:
502250
Lamp Adapter Type C_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9032 € *
Standard delivery time from the manufacturer is: 1 Week
Torch Mount Adaptor, 502250, LEDLENSER
The Lamp Adaptor enables Ledlenser flashlights to connect into the Ledlenser Connecting System. The Lamp Adaptor is required to link your Ledlenser flashlight to any number of accessories that use the Ledlenser Connecting System. These include belt clips, various helmet holders and the flexible mount. Compatible with Ledlenser flashlight models: P6R Core, P6R Work, P6R Signature.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lamp adapter | |
| Version | black | |
| Suitable for | P6R Core |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |