502249 | LEDLENSER
Lamp Adapter Type B_Black_Box
Order No.: 19L9509
EAN: 4058205022569
MPN:
502249
Lamp Adapter Type B_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8913 € *
Standard delivery time from the manufacturer is: 1 Week
Torch Mount Adaptor, 502249, LEDLENSER
The Lamp Adapter enables Ledlenser flashlights to connect into the Ledlenser Connecting System. The Lamp Adapter is required to link your Ledlenser flashlight to any number of accessories that use the Ledlenser Connecting System. These include belt clips, various helmet holders and the flexible mount. Compatible with Ledlenser flashlight models: P5R Core, P5R Work.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lamp adapter | |
| Version | black | |
| Suitable for | P5R Core |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |