502237 | LEDLENSER
Signal Caps Signal Cone 35.1mm_Orange_Box
Order No.: 19L9507
EAN: 4058205022200
MPN:
502237
Signal Cone 35.1mm_Orange_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6041 € *
Standard delivery time from the manufacturer is: 1 Week
Torch Signal Cone, 502237, LEDLENSER
Signal Cone 35.1mm, red, easily attachable to flashlights with a head diameter of 35.1 mm. The signal cone quickly transforms compatible flashlights into a versatile, red signal light, e.g. for use in road, rail and air traffic, in emergencies or in photography. With the signal cone, the flashlight can also be turned into an area light to illuminate rooms or tents evenly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal cap | |
| Version | orange | |
| Suitable for | P6R Core, P7R Core |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |