333 | LEDLENSER
Pouch Type A_Black_Box
Order No.: 19L9498
EAN: 4029113033305
MPN:
333
Pouch Type A_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 1 Week
Pouch Type, 333, LEDLENSER
Robust polyamide fabric and elastic side panels (e.g. for carrying spare batteries) make this belt pouch (type A) the ideal companion for various Ledlenser flashlights. The belt loop can be individually adjusted by Velcro. A push button serves as a safety device and prevents the holster from detaching from the belt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bag | |
| Version | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |