35032.000.000 | LEAR Corporation
Insulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², AWG 16 to 14, brass, tin-plated, blue, 35032.000.000
Order No.: 05F538
EAN: 4099889618556
MPN:
35032.000.000
Unit Price (€ / pc.)
0.5236 € *
Available: 555 pcs.
Next delivery: 1,250 pcs. on 2026-04-24
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3451 €
5000 pcs.
0.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle, 35032.000.000, LEAR Corporation
Receptacle, insulated, made of tinned brass; Insulation: PVC.
Mating width 6.3 mm, type 350.
To DIN 46245 Part 3; Dimensions: l1 22, l2 7.4 mm.
Technical attributes (type, mating width x mating thickness, for conductor cross-section. color): 35032, 6.3 x 0.8 mm, 1.5 to 2.5 mm², blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 6.3 x 0.8 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 1.5 to 2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Nominal size according to DIN | DIN 46245 | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |