61746505 | LAPP
Insulated wire end ferrule, 6.0 mm², 23 mm/12 mm long, yellow, 61746505
Order No.: 33P4212
EAN: 4044773378481
MPN:
61746505
ADERENDHÜLSEN AHK 6/12 YE
Unit Price (€ / pc.)
0.2975 € *
Available: 149 pcs.
Next delivery: 100 pcs. on 2026-04-10
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
10 pcs.
0.2582 €
50 pcs.
0.2273 €
100 pcs.
0.1987 €
500 pcs.
0.1845 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductor end sleeve, 61746505, LAPP
The 61746505 is an insulated conductor end sleeves for short circuit cables up to 3 kV, for cables with thick insulation and greater wall thickness for higher loads.
Features
- Halogen-free
Applications
- Special conductor end sleeve model with large plastic collar for thick insulation cables
- Suitable for unprotected connections on control and distribution panels, rail vehicles, solar systems, ignition cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 23 mm | |
| Pin lenght | 12 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |