61746501 | LAPP
Insulated wire end ferrule, 1.5 mm², 19.5 mm/10 mm long, black, 61746501
Order No.: 33P4205
EAN: 4044773378757
MPN:
61746501
ADERENDHÜLSEN AHK 1,5/10 BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1964 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1964 €
10 pcs.
0.1690 €
50 pcs.
0.1499 €
100 pcs.
0.1297 €
500 pcs.
0.1202 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductor end sleeve, 61746501, LAPP
The 61746501 is an insulated conductor end sleeves for short circuit cables up to 3 kV, for cables with thick insulation and greater wall thickness for higher loads.
Features
- Halogen-free
Applications
- Special conductor end sleeve model with large plastic collar for thick insulation cables
- Suitable for unprotected connections on control and distribution panels, rail vehicles, solar systems, ignition cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 19.5 mm | |
| Pin lenght | 10 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |