61746500 | LAPP

Insulated wire end ferrule, 1.5 mm², 17.5 mm/8 mm long, black, 61746500

Order No.: 33P4206
EAN: 4044773378788
MPN:
61746500
ADERENDHÜLSEN AHK 1,5/8 BK
61746500 LAPP Wire-end Ferrules Image 1
61746500 LAPP Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1630 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1630 €
10 pcs.
0.1416 €
50 pcs.
0.1249 €
100 pcs.
0.1095 €
500 pcs.
0.1000 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor end sleeve, 61746500, LAPP

The 61746500 is an insulated conductor end sleeves for short circuit cables up to 3 kV, for cables with thick insulation and greater wall thickness for higher loads.

Features

  • Halogen-free

Applications

  • Special conductor end sleeve model with large plastic collar for thick insulation cables
  • Suitable for unprotected connections on control and distribution panels, rail vehicles, solar systems, ignition cables
Technical specifications
Filter Property Value
Cable cross-section 1.5 mm²
Isolated Yes
Colour black
Length 17.5 mm
Pin lenght 8 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes