61806180 | LAPP

Corrugated hose two-piece, slit, inside Ø 31 mm, outside Ø 41.4 mm, BR 41.4 mm, PP, black, 61806180

Order No.: 32P1133
EAN: 4044777090747
MPN:
61806180
SILVYNTCNW PP UV 37/31,0x41,4
Series: SILVYN SPLIT
61806180 LAPP Protective Tubes Image 1
61806180 LAPP Protective Tubes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
21.5628 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
539.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
21.5628 €
Technical specifications
Filter Property Value
Inner diameter 31 mm
Outer diameter 41.4 mm
Nominal width 37 mm
Bending radius 41.4 mm
Material PP
Colour black
Degree of protection (IP) IP43
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes