61806170 | LAPP
Corrugated hose two-piece, slit, inside Ø 27.3 mm, outside Ø 35.5 mm, BR 35.5 mm, PP, black, 61806170
Order No.: 32P1132
EAN: 4044777090730
MPN:
61806170
SILVYNTCNW PP UV 29/27,3x35,5
Series: SILVYN SPLIT
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
19.6826 € *
Available in 7 Days: 175 mtr. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 27.3 mm | |
| Outer diameter | 35.5 mm | |
| Nominal width | 29 mm | |
| Bending radius | 35.5 mm | |
| Material | PP | |
| Colour | black | |
| Degree of protection (IP) | IP43 | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |