44420092 | LAPP

Plug, crimp connection, screw locking, straight, 44420092

Order No.: 30P1169
EAN: 4044773808773
MPN:
44420092
EPIC POWER LS1 F6 3+PE+4 14-17
Series: EPIC POWER LS1
44420092 LAPP Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4232 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
268.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
13.4232 €

Circular connector, 44420092, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Optimum strain relief
  • Space requirement

Applications

  • Plant engineering
  • Servo drives and Servo assemblies
Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.5-2.5 mm²
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 14 to 17 mm
Assembly cable assembly
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes