24420059 | LAPP

Surface-mounting plug, 5 pole, crimp connection, screw locking, angled, 24420059

Order No.: 30P1125
EAN: 4044774925431
MPN:
24420059
EPIC POWER LS1 A3 5+PE (20)
Series: EPIC POWER LS1
24420059 LAPP Other Circular Connectors Image 1
24420059 LAPP Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3506 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
327.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
16.3506 €

Circular connector, 24420059, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Corrosion-resistant
  • Maximum vibration protection
  • Mechanical resistance
  • Assembly time
  • Space requirement
  • Robust
  • Waterproof

Applications

  • Plant engineering
  • Servo drives and Servo assemblies
Technical specifications
Filter Property Value
Version surface-mounting plug
Cable cross-section 0.5-2.5 mm²
Pin number 5 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Assembly front mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes