15331025 | LAPP
Polymer compound-train cable, halogen free, ÖLFLEX TRAIN 331 600V, 35 mm², green/yellow, outer Ø 9.5 mm, 15331025
Order No.: 33P2409
EAN: 4044777382910
MPN:
15331025
ÖLFLEX TRAIN 331 600V 1X35 GNYE
Series: ÖLFLEX TRAIN 331 600V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
10.7933 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,079.33 € *
Price list
Quantity
Price per unit*
100 mtr.
10.7933 €
500 mtr.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-core cable, 15331025, LAPP
The 15331025 is a single-core halogen-free, highly flame retardant cable for use in railway vehicles and buses. This product is designed for fixed installation and for applications, where limited movement may occur. It is particularly used in areas, where human and and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- Good chemical resistance
- Cold resistant
- Mechanical resistance
- Oil-resistant
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | train cable | |
| Cable cross-section | 35 mm² | |
| Colour | green/yellow | |
| Core insulation material | polymer compound | |
| Outer diameter | 9.5 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40°C to 120 °C | |
| Temperature range (active) | -35°C to 90 °C | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Test voltage | 3.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |