1249664/100 | LAPP

Silicone-switching strand, halogen free, ÖLFLEX HEAT 180 SiF A, 1.0 mm², blue, outer Ø 2.85 mm, 1249664/100

Order No.: 31P8052
EAN: 4044777172962
MPN:
1249664/100
ÖLFLEX HEAT 180 SiF A 1x1 DBU
1249664/100 LAPP Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.2019 € *
Available: 10 mtr.
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2019 €
10 mtr.
1.0710 €
50 mtr.
0.9877 €
100 mtr.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 1249664/100, LAPP KABEL

Silicone single core cable with extended temperature range.

Features

  • Fine-wire, tinned-copper conductor
  • Low smoke density
  • Low toxicity
  • Flame retardant
  • No corrosive gases

Applications

  • Areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while
  • Control cabinet manufacturing
  • Appliances and apparatus engineering
  • Electric motor industry
  • Thermal and heating elements
  • Air-conditioning technology
  • Furnace construction
  • Polymer processing
  • Generator and transformer manufacturing
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.0 mm²
Colour blue
Core insulation material silicone
Outer diameter 2.85 mm
Halogen free Yes
Standard number UL
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -50 °C to 180 °C
Bending radius unmoved 17.1 mm
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1 kV
Test voltage 3 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes