0023395 | LAPP
Copolymer-photovoltaic cable, halogen free, ÖLFLEX SOLAR XLS-R, 2.5 mm², black/blue, outer Ø 4.8 mm, 0023395
Order No.: 33P2294
EAN: 4044776687443
MPN:
0023395
ÖLFLEX SOLAR XLS-R 1X2.5 WH/BKBU
Series: ÖLFLEX SOLAR XLS-R
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.6184 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6184 €
10 mtr.
1.4161 €
50 mtr.
1.2971 €
100 mtr.
1.1781 €
500 mtr.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Solar cable, 0023395, LAPP
The 0023395 is a electron beam cross-linked solar cable with reduced outer diameter. This cross-linked, halogen free and double insulated solar cable is suitable for permanent outdoor use and especially for the interconnection of grounded and ungrounded photovoltaic power system. It is applicable for the connection of solar panel among themselves and as extension cable between the individual module strings or the DC/AC inverter.
Features
- Good notch and abrasion resistance
- Proven electron beam cross-linked quality
- UV-resistant
- Solar Energy
- Cold-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | photovoltaic cable | |
| Cable cross-section | 2.5 mm² | |
| Colour | black/blue | |
| Core insulation material | copolymer | |
| Outer diameter | 4.8 mm | |
| Halogen free | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40°C to 100 °C | |
| Bending radius moved | 76.5 mm | |
| Bending radius unmoved | 25.5 mm | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Test voltage | 6.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444999 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |