79462200 | LAPP

Grommet housing, size HA10, aluminum alloy, M20, angled, longitudinal bow locking, IP65, 79462200

Order No.: 30P1735
EAN: 4044773527841
MPN:
79462200
H-A 10 TSH M20 N.GEW.
Series: EPIC H-A10
79462200 LAPP Housings for HDC Connectors Image 1
79462200 LAPP Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2221 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
5 pcs.
9.6390 €
10 pcs.
9.0559 €
25 pcs.
8.4609 €
*incl. VAT plus shipping costs
Subject to prior sale

Sleeve housing, 79462200, LAPP

The 79462200 metal hood has a side cable entry and is suitable for use in machine and device manufacturing.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Machine and equipment manufacturing
  • Control engineering
  • Electronic laboratory
Technical specifications
Filter Property Value
Version grommet housing
Shell size HA10
Shell Material aluminum alloy
Cable Outlet M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes