79010200 | LAPP
Grommet housing, size HB6, aluminum alloy, M25, straight, longitudinal bow locking, IP65, 79010200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4775 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
264.78 € *
Price list
Quantity
Price per unit*
10 pcs.
26.4775 €
50 pcs.
24.8829 €
100 pcs.
23.2645 €
*incl. VAT plus shipping costs
Subject to prior sale
Sleeve housing, 79010200, LAPP
The 79010200 metal housing has a direct cable entry and is suitable for use with inserts with outstanding electrical properties.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Control engineering
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HB6 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | M25, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |